This SPDT switch features a plunger-style actuator and a panel mount termination style. It has a maximum current rating of 16 amps at 250VAC and a maximum AC voltage rating of 480 volts. The switch can handle a maximum power rating of 186.42 watts. It operates within a temperature range of -55 to 85 degrees Celsius.
Honeywell M8805/1-023 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Plunger |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 480V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Operating Force | 7.78N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell M8805/1-023 to view detailed technical specifications.
No datasheet is available for this part.