Honeywell MA315HT technical specifications.
| Actuator Material | Ferrite |
| Frequency | 50kHz |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -40°C |
| Series | MAx15HT |
| Termination | Wire Leads |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MA315HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.