Honeywell MA331 technical specifications.
| Acceleration | ±50g |
| Max Operating Supply Voltage | 5V |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 82°C |
| Typical Operating Supply Voltage | 5V |
Download the complete datasheet for Honeywell MA331 to view detailed technical specifications.
No datasheet is available for this part.