Honeywell MD3211-Q technical specifications.
| Package/Case | 125 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 52.6mm |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BZ |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MD3211-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
