Honeywell MD3211Q1 technical specifications.
| Package/Case | 125 |
| Height | 61.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 52.3mm |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | BZ |
| Termination | Screw |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MD3211Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
