Honeywell MF010-0-LC2 technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 500mA |
| Series | MF010 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MF010-0-LC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
