The ML03KPS2PG pressure sensor from Honeywell offers a sealed device with an operating pressure range of 0 to 3000psi and a maximum overload pressure of 30000psi. It has an accuracy of ±0.25 and operates within a temperature range of -40 to 105°C. The sensor is powered by a supply voltage between 9.5 and 35V and has a maximum output current of 20mA. It features a 1/4-18 NPT port and an IP65 rating, making it suitable for industrial applications.
Honeywell ML03KPS2PG technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 35V |
| Min Operating Supply Voltage | 9.5V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| IP Rating | IP65 |
| Response Time | 0.5ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell ML03KPS2PG to view detailed technical specifications.
No datasheet is available for this part.