The ML040BS2PG pressure sensor from Honeywell operates over a range of 0 to 40bar with a maximum overload pressure of 400bar. It is a sealed device with an accuracy of ±0.25 and a response time of 0.5 seconds. The sensor is designed to operate within a temperature range of -40 to 105 degrees Celsius and can be powered by a supply voltage between 9.5 and 35 volts. The device is available in a 3-pin package and is rated for use in IP65 environments.
Honeywell ML040BS2PG technical specifications.
| Operating Pressure Range | 0bar to 40bar |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 35V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| IP Rating | IP65 |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell ML040BS2PG to view detailed technical specifications.
No datasheet is available for this part.