Honeywell ML160BS2PG technical specifications.
| Operating Pressure Range | 0bar to 160bar |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 1600bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 35V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| IP Rating | IP65 |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ML160BS2PG to view detailed technical specifications.
No datasheet is available for this part.