The ML300PS1PR5 pressure sensor from Honeywell offers a sealed device with an operating pressure range of 0 to 300psi and an accuracy of ±0.25%. It features a response time of 0.5 seconds and operates within a temperature range of -40 to 105°C. The sensor is supplied with a maximum current of 7mA and has a typical operating supply voltage of 9, 12, 15, 18, or 24V. The device is rated IP65 and has a 1/8-27 NPT port size.
Honeywell ML300PS1PR5 technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 35V |
| Maximum Supply Current | 7mA |
| Min Operating Supply Voltage | 7V |
| Port Size | 1/8-27 NPT |
| IP Rating | IP65 |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ML300PS1PR5 to view detailed technical specifications.
No datasheet is available for this part.