The ML500PG2PC pressure sensor from Honeywell offers a gage pressure range of 0 to 500psi with an accuracy of ±0.25%. It operates within a temperature range of -40 to 105°C and can withstand a maximum overload pressure of 1000psi. The device is rated for use in environments with an IP65 rating and has a response time of 0.5 seconds. It is designed for use in industrial applications and is available in a 3-pin package.
Honeywell ML500PG2PC technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 7V |
| Maximum Supply Current | 7mA |
| Port Size | 1/4-18 NPT |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ML500PG2PC to view detailed technical specifications.
No datasheet is available for this part.