Honeywell ML500PS1PC technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 5000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 7V |
| Maximum Supply Current | 7mA |
| Port Type | Male |
| Port Size | 1/8-27 NPT |
| IP Rating | IP65 |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell ML500PS1PC to view detailed technical specifications.
No datasheet is available for this part.