Honeywell ML500PS2PC technical specifications.
| Accuracy | 0.25% |
| Height | 27mm |
| Length | 55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Max Supply Current | 7mA |
| Max Supply Voltage | 7V |
| Mount | Stud |
| Operating Pressure | 500PSI |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | ML |
| Supply Current | 5mA |
| Width | 31.19mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ML500PS2PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.