The ML50PS1PG pressure sensor from Honeywell features a sealed design with an operating pressure range of 0 to 50psi and a maximum overload pressure of 100psi. It offers an accuracy of ±0.25% and a response time of 0.5 seconds. The device is rated for operation in temperatures ranging from -40 to 105°C and is available in a 3-pin package. The ML50PS1PG is designed for use in industrial environments and meets the IP65 rating for protection against solid particles and water.
Honeywell ML50PS1PG technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 100psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Port Size | 1/8-27 NPT |
| IP Rating | IP65 |
| Response Time | 0.5ms |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ML50PS1PG to view detailed technical specifications.
No datasheet is available for this part.