Honeywell MLH001MSB02A technical specifications.
| Operating Pressure Range | 0kPa to 0.0000001kPa |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 0.0000003kPa |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Port Type | Male |
| Port Size | M12x1.5 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH001MSB02A to view detailed technical specifications.
No datasheet is available for this part.