The MLH004BSG01B pressure sensor is a sealed gage device with an operating pressure range of 0 to 4 bar. It has an accuracy of ±0.25% and a maximum overload pressure of 12 bar. The sensor operates within a temperature range of -40 to 125°C and can supply a maximum output current of 20. It is available with typical operating supply voltages of 12, 15, 18, and 24 volts.
Honeywell MLH004BSG01B technical specifications.
| Operating Pressure Range | 0bar to 4bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 12bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH004BSG01B to view detailed technical specifications.
No datasheet is available for this part.