Honeywell MLH006BGB01A technical specifications.
| Operating Pressure Range | 0bar to 6bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 60bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH006BGB01A to view detailed technical specifications.
No datasheet is available for this part.