Honeywell MLH006BGD15A technical specifications.
| Accuracy | 5% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 261.07PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 87.02PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 4mA |
| Termination | M12 |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH006BGD15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.