The MLH006BGG01E is a vented gage pressure sensor with an operating pressure range of 0 to 6bar and a maximum overload pressure of 60bar. It features a 1/4-18 NPT port type and a male port size. The sensor has a maximum operating supply voltage of 30V and a maximum supply current of 17mA. It operates within a temperature range of -40 to 125°C and has an IP65 rating. The MLH006BGG01E is designed for industrial applications.
Honeywell MLH006BGG01E technical specifications.
| Operating Pressure Range | 0bar to 6bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 60bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Mini DIN |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH006BGG01E to view detailed technical specifications.
No datasheet is available for this part.