The Honeywell MLH010BGB02B is a gage pressure sensor with an operating range of 0 to 10 bar. It features an accuracy of ±0.25% and a maximum overload pressure of 100 bar. The device operates within a temperature range of -40 to 125°C and can withstand a maximum supply voltage of 30V. The sensor is available with typical operating supply voltages of 12, 15, 18, or 24V. It has a response time of 0.5 seconds and a maximum output current of 20mA. The device is IP65 rated and features a 3-pin M12x1.5 port size with Packard Metri-Pack electrical termination.
Honeywell MLH010BGB02B technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 100bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | M12x1.5 |
| Electrical Termination | Packard Metri-Pack |
| IP Rating | IP65 |
| Response Time | 0.5ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell MLH010BGB02B to view detailed technical specifications.
No datasheet is available for this part.