This gage pressure sensor from Honeywell offers an operating pressure range of 0 to 10 bar and a maximum overload pressure of 100 bar. It has an accuracy of ±0.25 and operates within a temperature range of -40°C to 125°C. The device is designed for use with a typical supply voltage of 5V and has a response time of 0.5 seconds. It is rated for IP65 and features a 3/8-24 UNF port size with a Packard Metri-Pack electrical termination.
Honeywell MLH010BGB04A technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 100bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 8mA |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Packard Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell MLH010BGB04A to view detailed technical specifications.
No datasheet is available for this part.