The MLH010BGL14F is a vented gage pressure sensor from Honeywell, designed for industrial applications. It operates over a pressure range of 0 to 10bar and features an accuracy of ±0.5%. The device is rated for temperatures between -40 and 125°C and has an IP65 rating for protection against solid particles and water. It has a G 1/4-19 port size and is terminated with a 1m cable. The sensor has a typical operating supply voltage of 5V and a response time of 2ms.
Honeywell MLH010BGL14F technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 100bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Port Size | G 1/4-19 |
| Electrical Termination | Cable (1m) |
| IP Rating | IP65 |
| Output Voltage | 0 to 0.05V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH010BGL14F to view detailed technical specifications.
No datasheet is available for this part.