The MLH010BGP01B is a vented gage pressure sensor from Honeywell, designed for industrial applications. It offers an operating pressure range of 0 to 10bar and an accuracy of ±0.5%. The device can withstand maximum overload pressures of up to 100bar and operates within a temperature range of -40 to 125°C. The sensor is terminated with flying leads and features a male 1/4-18 NPT port. It is rated IP65 and has a response time of 2 seconds, with a maximum output current of 20mA.
Honeywell MLH010BGP01B technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 100bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Flying Lead |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH010BGP01B to view detailed technical specifications.
No datasheet is available for this part.