The MLH010BSG01C pressure sensor from Honeywell operates over a range of 0 to 10 bar with an accuracy of ±0.5. It is a sealed gage device with a maximum overload pressure of 100 bar and a response time of 2. The sensor has a maximum supply voltage of 30V and a maximum supply current of 17mA. It is available with typical operating supply voltages of 9, 12, 15, 18, or 24V. The MLH010BSG01C is rated IP65 and is available in a 3-pin package with a 1/4-18 NPT port and a male connector.
Honeywell MLH010BSG01C technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 100bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Mini DIN |
| IP Rating | IP65 |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH010BSG01C to view detailed technical specifications.
No datasheet is available for this part.