The MLH016BGL01B is a vented gage pressure sensor from Honeywell, operating over a pressure range of 0 to 16bar with an accuracy of ±0.5%. It features a maximum overload pressure of 160bar and is suitable for industrial applications. The device has a temperature range of -40 to 125°C and can be supplied with a voltage between 9.5 and 30V. The sensor is IP65 rated and has a response time of 2 seconds, with a maximum output current of 20mA.
Honeywell MLH016BGL01B technical specifications.
| Operating Pressure Range | 0bar to 16bar |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 160bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (1m) |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH016BGL01B to view detailed technical specifications.
No datasheet is available for this part.