The MLH016BSB01E pressure sensor from Honeywell features a sealed gage design with an operating pressure range of 0 to 16bar and an accuracy of ±0.5%. It has a maximum overload pressure of 160bar and operates within a temperature range of -40 to 125°C. The device has a maximum supply current of 17mA and can be powered by a voltage between 7 and 30V. The sensor is equipped with a male 1/4-18 NPT port and features an IP65 rating for protection against dust and water.
Honeywell MLH016BSB01E technical specifications.
| Operating Pressure Range | 0bar to 16bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 160bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH016BSB01E to view detailed technical specifications.
No datasheet is available for this part.