The MLH016BSD04A is a sealed gage pressure sensor with an operating pressure range of 0 to 16bar. It features a 3/8-24 UNF port size and an electrical termination of a connector with an M12 interface, rated IP67. The device operates within a temperature range of -40 to 125 degrees Celsius and has a maximum supply current of 8mA. The sensor's output voltage ranges from 0.5 to 4.5 volts, with a typical operating supply voltage of 5 volts. The response time is 0.5 seconds.
Honeywell MLH016BSD04A technical specifications.
| Operating Pressure Range | 0bar to 16bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 160bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 8mA |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Connector (M12) |
| IP Rating | IP67 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell MLH016BSD04A to view detailed technical specifications.
No datasheet is available for this part.