The MLH016BSE04A is a sealed gage pressure sensor with an operating pressure range of 0 to 16bar and an accuracy of ±0.25%. It has a maximum overload pressure of 160bar and a response time of 0.5 seconds. The sensor is designed for use in industrial environments and has an IP65 rating. It is available in a 3-pin package with a 3/8-24 UNF port size and is terminated with a GDS 207 connector.
Honeywell MLH016BSE04A technical specifications.
| Operating Pressure Range | 0bar to 16bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 160bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 8mA |
| Port Size | 3/8-24 UNF |
| Electrical Termination | GDS 207 |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell MLH016BSE04A to view detailed technical specifications.
No datasheet is available for this part.