The MLH016BSG01D is a sealed gage pressure sensor from Honeywell, operating within a pressure range of 0 to 16 bar. It features an accuracy of ±0.5% and can withstand a maximum overload pressure of 160 bar. The device has a temperature range of -40 to 125°C and is powered by a supply voltage between 14 and 30V. The maximum supply current is 17mA. The sensor is IP65 rated and has a response time of 2ms, with an output voltage range of 0.25 to 10.25V.
Honeywell MLH016BSG01D technical specifications.
| Operating Pressure Range | 0bar to 16bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 160bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 14V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Mini DIN |
| IP Rating | IP65 |
| Output Voltage | 0.25 to 10.25V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH016BSG01D to view detailed technical specifications.
No datasheet is available for this part.