The MLH01KPGB06G is a vented gage pressure sensor with an operating pressure range of 0 to 1000psi and an accuracy of ±0.5%. It features a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device is designed for use with a maximum supply voltage of 30V and a maximum supply current of 17mA. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24V. It has a 1/8-27 NPT port size and an IP65 rating. The electrical termination is Delphi Metri-Pack, and the pin count is 3.
Honeywell MLH01KPGB06G technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 10000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH01KPGB06G to view detailed technical specifications.
No datasheet is available for this part.