This sealed gage pressure sensor from Honeywell features an operating pressure range of 0psi to 1000psi with an accuracy of ±0.5%. It has a maximum overload pressure of 10000psi and operates within a temperature range of -40°C to 125°C. The device is powered by a maximum supply voltage of 6V with a typical operating supply voltage of 5V and a maximum supply current of 8mA. The sensor is terminated with Delphi Metri-Pack connectors and has an IP65 rating.
Honeywell MLH01KPSB04A technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 10000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH01KPSB04A to view detailed technical specifications.
No datasheet is available for this part.