Honeywell MLH01KPSB06B technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 2000PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 1000PSI |
| Output Current | 4mA |
| Output Type | Analog Current |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| DC Rated Voltage | 30V |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH01KPSB06B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
