The MLH01KPSB10B is a sealed gage pressure sensor with an operating pressure range of 0 to 1000psi and an accuracy of ±0.5%. It features a response time of 2ms and a maximum output current of 20mA. The device is designed for industrial applications and has an IP65 rating for protection against dust and water. It operates over a temperature range of -40 to 125°C and can be supplied with a voltage between 9.5 and 30V.
Honeywell MLH01KPSB10B technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 10000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH01KPSB10B to view detailed technical specifications.
No datasheet is available for this part.