The MLH01KPSB21E is a sealed gage pressure sensor from Honeywell with an operating pressure range of 0 to 1000psi and an accuracy of ±0.5%. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device is electrically terminated with Delphi Metri-Pack connectors and has an IP65 rating. It can operate on supply voltages between 7 and 30V with a maximum supply current of 17mA.
Honeywell MLH01KPSB21E technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 10000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Size | 1/2-20 |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH01KPSB21E to view detailed technical specifications.
No datasheet is available for this part.