The MLH01KPSC20G is a sealed gage pressure sensor from Honeywell with an operating pressure range of 0 to 1000psi and an accuracy of ±0.5%. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device is designed to operate with a maximum supply voltage of 30V and a maximum supply current of 17mA. It features a Hirschmann electrical termination and an IP65 rating, making it suitable for industrial applications.
Honeywell MLH01KPSC20G technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 10000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M20x1.5 |
| Electrical Termination | Hirschmann |
| IP Rating | IP65 |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH01KPSC20G to view detailed technical specifications.
No datasheet is available for this part.