The MLH01KPSC21A is a sealed gage pressure sensor from Honeywell, operating within a pressure range of 0 to 1000psi. It features an accuracy of ±0.5% and a maximum overload pressure of 10000psi. The device is designed to operate within a temperature range of -40 to 125 degrees Celsius, with a maximum supply voltage of 6V and a maximum supply current of 8mA. The sensor is available with a 1/2-20 port size and features an IP65 rating, making it suitable for industrial applications.
Honeywell MLH01KPSC21A technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 10000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | 1/2-20 |
| Electrical Termination | Hirschmann |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH01KPSC21A to view detailed technical specifications.
No datasheet is available for this part.