The MLH025BGE02B is a gage pressure sensor with an operating range of 0 to 25 bar and an accuracy of ±0.25%. It has a maximum overload pressure of 250 bar and operates over a temperature range of -40 to 125°C. The device is supplied with a voltage between 9.5 and 30V and has a typical operating supply voltage of 12, 15, 18, or 24V. It is available in a 3-pin package with an M12x1.5 port size and features an IP65 rating and a response time of 0.5 seconds. The maximum output current is 20mA.
Honeywell MLH025BGE02B technical specifications.
| Operating Pressure Range | 0bar to 25bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 250bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | M12x1.5 |
| Electrical Termination | GDS 207 |
| IP Rating | IP65 |
| Response Time | 0.5ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell MLH025BGE02B to view detailed technical specifications.
No datasheet is available for this part.