The MLH025BGM13B is a gage pressure sensor with an operating range of 0 to 25 bar and an accuracy of ±0.25%. It has a response time of 0.5 seconds and can operate at temperatures between -40 and 125°C. The sensor is designed for industrial use and has an IP69K rating for protection against water and dust. It is supplied with a 3-meter cable and has a PT-1/4 port size.
Honeywell MLH025BGM13B technical specifications.
| Operating Pressure Range | 0bar to 25bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 250bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | PT-1/4 |
| Electrical Termination | Cable (3m) |
| IP Rating | IP69K |
| Response Time | 0.5ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH025BGM13B to view detailed technical specifications.
No datasheet is available for this part.