The MLH025BST01A is a sealed gage pressure sensor from Honeywell, operating within a pressure range of 0 to 25 bar. It features an accuracy of ±0.5% and a temperature range of -40 to 125°C. The device has a maximum overload pressure of 250 bar and is designed for industrial applications. It has a 3-pin electrical termination and a 1/4-18 NPT port size, with an IP65 rating for protection against solid particles and water.
Honeywell MLH025BST01A technical specifications.
| Operating Pressure Range | 0bar to 25bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 250bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH025BST01A to view detailed technical specifications.
No datasheet is available for this part.