The MLH025BST01B is a sealed gage pressure sensor with an operating pressure range of 0 to 25bar and a maximum overload pressure of 250bar. It features a 1/4-18 NPT port size and Deutsch electrical termination. The device operates within a temperature range of -40 to 125 degrees Celsius and has an accuracy of ±0.5. The pressure sensor is rated for IP65 and has a response time of 2 seconds. It can supply up to 20mA of current.
Honeywell MLH025BST01B technical specifications.
| Operating Pressure Range | 0bar to 25bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 250bar |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH025BST01B to view detailed technical specifications.
No datasheet is available for this part.