The MLH02KPGB06E is a vented gage pressure sensor from Honeywell with an operating pressure range of 0 to 2000psi. It features a 1/8-27 NPT port size and an IP65 rating for protection against solid particles and water. The device operates within a temperature range of -40 to 125 degrees Celsius and has a maximum supply voltage of 30 volts. The sensor has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and a maximum supply current of 17 milliamps. It is available in a 3-pin Delphi Metri-Pack package.
Honeywell MLH02KPGB06E technical specifications.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Vented Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH02KPGB06E to view detailed technical specifications.
No datasheet is available for this part.