The MLH02KPSB01B pressure sensor from Honeywell offers a sealed gage operating pressure range of 0 to 2000psi with an accuracy of ±0.5. It has a maximum overload pressure of 20000psi and can operate within a temperature range of -40 to 125 degrees Celsius. The device is terminated with a Delphi Metri-Pack connector and has an IP65 rating. It is available in a 3-pin configuration and can supply up to 20mA of current.
Honeywell MLH02KPSB01B technical specifications.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Delphi Metri-Pack |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH02KPSB01B to view detailed technical specifications.
No datasheet is available for this part.