
Strain gauge sensor, sealed gauge pressure type, offering 0.25% accuracy and a 0.50-4.50V analog voltage output. Features a maximum operating pressure of 4000 PSI and an operating pressure of 2000 PSI. Operates within a temperature range of -40°C to 125°C, with a 5V DC rated voltage and a maximum supply voltage of 6V. Includes a threaded port style and stud mount, with a fast 2ms response time.
Honeywell MLH02KPSB06A technical specifications.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 4000PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 2000PSI |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4V |
| Packaging | Rail/Tube |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| DC Rated Voltage | 5V |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH02KPSB06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
