The MLH02KPSM01A is a sealed gage pressure sensor from Honeywell with an operating pressure range of 0 to 2000psi and an accuracy of ±0.5%. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device is designed for industrial applications and has an IP65 rating for protection against solid particles and water. It features a 3-pin electrical termination with a typical operating supply voltage of 5V and a maximum supply current of 8mA.
Honeywell MLH02KPSM01A technical specifications.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable (3m) |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH02KPSM01A to view detailed technical specifications.
No datasheet is available for this part.