
Industrial sealed gauge pressure sensor with a 3000 PSI operating pressure range and 6000 PSI maximum pressure. Features 0.25% accuracy, analog voltage output from 0.5V to 4.5V, and a 2ms response time. Operates within a -40°C to 125°C temperature range, with a 5V DC rated voltage and 4mA supply current. This RoHS compliant, IP65 rated sensor is designed for industrial applications.
Honeywell MLH03KPSL01A technical specifications.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6000PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 6V |
| Mount | Stud |
| Operating Pressure | 3000PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Voltage, Analog |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 4mA |
| Termination | Cable |
| DC Rated Voltage | 5V |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH03KPSL01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
