The MLH03KPST01B is a sealed gage pressure sensor from Honeywell with an operating pressure range of 0 to 3000psi. It features a response time of 2 and a maximum output current of 20. The device is designed for industrial applications and has an IP65 rating. It operates within a temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 9.5 and 30 volts. The sensor is available in a 3-pin configuration with Deutsch electrical termination and a 1/4-18 NPT port size.
Honeywell MLH03KPST01B technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP65 |
| Response Time | 2ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH03KPST01B to view detailed technical specifications.
No datasheet is available for this part.