The MLH040BGD03B pressure sensor from Honeywell operates over a pressure range of 0 to 40 bar and can withstand a maximum overload pressure of 400 bar. It features an accuracy of ±0.25% and a response time of 0.5 seconds. The device is designed for gage pressure measurement and is suitable for industrial applications. It has a maximum operating temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 9.5 and 30 volts. The sensor has a pin count of 3 and is electrically terminated with a connector, and it is rated IP67 for environmental protection.
Honeywell MLH040BGD03B technical specifications.
| Operating Pressure Range | 0bar to 40bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | M14x1.5 |
| Electrical Termination | Connector (M12) |
| IP Rating | IP67 |
| Response Time | 0.5ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell MLH040BGD03B to view detailed technical specifications.
No datasheet is available for this part.