The MLH040BGD04B pressure sensor from Honeywell features a gage pressure range of 0 to 40 bar, with an accuracy of ±0.25%. It operates within a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 400 bar. The device is designed for industrial applications and is rated for IP67 protection. It has a response time of 0.5 seconds and a maximum output current of 20 mA.
Honeywell MLH040BGD04B technical specifications.
| Operating Pressure Range | 0bar to 40bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Connector (M12) |
| IP Rating | IP67 |
| Response Time | 0.5ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell MLH040BGD04B to view detailed technical specifications.
No datasheet is available for this part.