The MLH040BGD05B is a gage pressure sensor with an operating pressure range of 0 to 40bar and an accuracy of ±0.25%. It has a maximum overload pressure of 400bar and operates within a temperature range of -40 to 125°C. The device is designed for use with a typical operating supply voltage of 12, 15, 18, or 24V. It features a response time of 0.5 seconds and a maximum output current of 20mA. The sensor is available with a 3-pin configuration and is rated for use in IP67 environments.
Honeywell MLH040BGD05B technical specifications.
| Operating Pressure Range | 0bar to 40bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | M18x1.5 |
| Electrical Termination | Connector (M12) |
| IP Rating | IP67 |
| Response Time | 0.5ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell MLH040BGD05B to view detailed technical specifications.
No datasheet is available for this part.