
The MLH040BGD10B is a pressure sensor from Honeywell with an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and is capable of withstanding pressures up to 1160.3PSI. The sensor is RoHS compliant and features a threaded port style with a M12 termination. It is available in a package quantity of 25 and weighs 57g.
Honeywell MLH040BGD10B technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1160.3PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 580.15PSI |
| Output Type | Analog Current |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MLH |
| Termination | M12 |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH040BGD10B to view detailed technical specifications.
No datasheet is available for this part.